



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144_20x20x05P | |
| Core Processor | ARM7® | |
| Speed | 60MHz | |
| Program Memory Type | FLASH | |
| USB Device | 0 | |
| PWM | 1 | |
| RAM Size | 16KB | |
| Number of I/O | 112 | |
| USB Host/OTG | 0 | |
| SPI | 2 | |
| CAN | 0 | |
| UART/USART | 2 | |
| A/D | 8x10bit | |
| Ethernet | 0 | |
| D/A | 0 | |
| Core Size | 16/32-Bit | |
| Program Memory Size | 256KB | |
| Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
| I2C(SMBUS/PMBUS) | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC2214FBD144/01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144_20x20x05P | |
| Core Processor | ARM7® | |
| Speed | 60MHz | |
| Program Memory Type | FLASH | |
| USB Device | 0 | |
| PWM | 1 | |
| RAM Size | 16KB | |
| Number of I/O | 112 | |
| USB Host/OTG | 0 | |
| SPI | 2 | |
| CAN | 0 | |
| UART/USART | 2 | |
| A/D | 8x10bit | |
| Ethernet | 0 | |
| D/A | 0 | |
| Core Size | 16/32-Bit | |
| Program Memory Size | 256KB | |
| Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
| I2C(SMBUS/PMBUS) | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC2214FBD144/01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC2214FBD144/01 datasheets or manufacturer documentation.
The LPC2214FBD144/01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.