
LH79525N0Q100A1
- Manufacturer
- MFR.Part #
- LH79525N0Q100A1
- JLCPCB Part #
- C5664435
- Package
- LQFP-176(20x20)
- Description
- 1.7V~1.9V 10bit 76.205MHz 86 Others LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-176(20x20) | |
| CPU Maximum Speed | 76.205MHz | |
| Voltage - Supply | 1.7V~1.9V | |
| CPU Core | Others | |
| Number of I/O | 86 | |
| ADC (Bit) | 10bit |

* Images are for reference only
LH79525N0Q100A1
Extended- Manufacturer
- MFR.Part #
- LH79525N0Q100A1
- JLCPCB Part #
- C5664435
- Package
- LQFP-176(20x20)
- Description
- 1.7V~1.9V 10bit 76.205MHz 86 Others LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LH79525N0Q100A1
Extended- Manufacturer
- MFR.Part #
- LH79525N0Q100A1
- JLCPCB Part #
- C5664435
- Package
- LQFP-176(20x20)
- Description
- 1.7V~1.9V 10bit 76.205MHz 86 Others LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LH79525N0Q100A1 Specifications
LH79525N0Q100A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-176(20x20) | |
| CPU Maximum Speed | 76.205MHz | |
| Voltage - Supply | 1.7V~1.9V | |
| CPU Core | Others | |
| Number of I/O | 86 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH79525N0Q100A1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LH79525N0Q100A1 Schematic Symbol & PCB Footprint
The LH79525N0Q100A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.