This website requires JavaScript.
no-image

* Images are for reference only

LD6816CX4/C27P,315

Extended
Manufacturer
NXP Semicon
MFR.Part #
LD6816CX4/C27P,315
JLCPCB Part #
C5750194
Package
-
Description
-40℃~+85℃@(Ta) 1 150mA 2.7V 30uVrms 45mV@(150mA) 5.5V 55dB@(1kHz) Fixed Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 9000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2529
1000+ $0.1009
2500+ $0.0975
5000+ $0.0959

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons