



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | VFQFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Output Power | 10dBm | |
| Applications | ZigBee、802.15.4 | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 14.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function、Automatic response function | |
| Current Of Transmitting | 23.3mA | |
| Interface | SPI、UART、I2C、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JN5169/001Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | VFQFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Output Power | 10dBm | |
| Applications | ZigBee、802.15.4 | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 14.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function、Automatic response function | |
| Current Of Transmitting | 23.3mA | |
| Interface | SPI、UART、I2C、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JN5169/001Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JN5169/001Z datasheets or manufacturer documentation.
Datasheet: JN5169/001Z Datasheet (PDF)
The JN5169/001Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.