


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-48(3x8) | |
| Ron | 9Ω | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.62V~3.63V | |
| Propagation Delay (tpd) | 65ps | |
| Bandwidth | 7.4GHz | |
| Features | Bidirectional analog channel、Glitch-free switching |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBTV24DD12ETY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-48(3x8) | |
| Ron | 9Ω | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.62V~3.63V | |
| Propagation Delay (tpd) | 65ps | |
| Bandwidth | 7.4GHz | |
| Features | Bidirectional analog channel、Glitch-free switching |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBTV24DD12ETY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBTV24DD12ETY datasheets or manufacturer documentation.
Datasheet: CBTV24DD12ETY Datasheet (PDF)
The CBTV24DD12ETY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.