
BUK6212-40C,118
- Manufacturer
- MFR.Part #
- BUK6212-40C,118
- JLCPCB Part #
- C5604639
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.9nF 11.2mΩ@10V 2.8V 33.9nC@10V 40V 50A 80W DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 33.9nC@10V | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 11.2mΩ@10V |

* Images are for reference only
BUK6212-40C,118
Extended- Manufacturer
- MFR.Part #
- BUK6212-40C,118
- JLCPCB Part #
- C5604639
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.9nF 11.2mΩ@10V 2.8V 33.9nC@10V 40V 50A 80W DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK6212-40C,118
Extended- Manufacturer
- MFR.Part #
- BUK6212-40C,118
- JLCPCB Part #
- C5604639
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.9nF 11.2mΩ@10V 2.8V 33.9nC@10V 40V 50A 80W DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK6212-40C,118 Specifications
BUK6212-40C,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 33.9nC@10V | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 11.2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK6212-40C,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK6212-40C,118 Schematic Symbol & PCB Footprint
The BUK6212-40C,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.