
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | DFN1616-6 | |
| Frequency Range | 4.9GHz~5.925GHz | |
| Voltage - Supply | 3V~3.6V | |
| Noise Figure | 1.6dB | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU7258115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | DFN1616-6 | |
| Frequency Range | 4.9GHz~5.925GHz | |
| Voltage - Supply | 3V~3.6V | |
| Noise Figure | 1.6dB | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7258115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU7258115 datasheets or manufacturer documentation.
Datasheet: BGU7258115 Datasheet (PDF)
The BGU7258115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.