
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-6-1.3mm | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 40MHz~1GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 12dB | |
| Features | Low-power mode、Bias control circuit、Variable gain control | |
| P1dB | 14dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 43mA | |
| IP3 | 29dBm | |
| Gain | 10dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU7033,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-6-1.3mm | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 40MHz~1GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 12dB | |
| Features | Low-power mode、Bias control circuit、Variable gain control | |
| P1dB | 14dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 43mA | |
| IP3 | 29dBm | |
| Gain | 10dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7033,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU7033,115 datasheets or manufacturer documentation.
Datasheet: BGU7033,115 Datasheet (PDF)
The BGU7033,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.