
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | DFN-6(1.3x2) | |
| Frequency Range | 40MHz、4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5V | |
| P1dB | 9.5dBm | |
| Features | Low-power mode、Bias control circuit、Electrostatic protection | |
| Noise Figure | 0.7dB | |
| Current - Supply | 2.1mA | |
| IP3 | 21.5dBm | |
| Gain | 31.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU6102,147 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | DFN-6(1.3x2) | |
| Frequency Range | 40MHz、4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5V | |
| P1dB | 9.5dBm | |
| Features | Low-power mode、Bias control circuit、Electrostatic protection | |
| Noise Figure | 0.7dB | |
| Current - Supply | 2.1mA | |
| IP3 | 21.5dBm | |
| Gain | 31.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU6102,147. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU6102,147 datasheets or manufacturer documentation.
Datasheet: BGU6102,147 Datasheet (PDF)
The BGU6102,147 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.