
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Frequency Range | 4.9GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Input return loss | 16dB | |
| Output return loss | 14dB | |
| Features | Electrostatic protection | |
| P1dB | 0dBm | |
| Noise Figure | 2.4dB | |
| Current - Supply | 10.7mA | |
| IP3 | 9dBm | |
| Gain | 13.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGS8458Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Frequency Range | 4.9GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Input return loss | 16dB | |
| Output return loss | 14dB | |
| Features | Electrostatic protection | |
| P1dB | 0dBm | |
| Noise Figure | 2.4dB | |
| Current - Supply | 10.7mA | |
| IP3 | 9dBm | |
| Gain | 13.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS8458Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGS8458Z datasheets or manufacturer documentation.
Datasheet: BGS8458Z Datasheet (PDF)
The BGS8458Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.