
* Images are for reference only
NXA50V220M8*20 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA50V220M8*20 LO
- JLCPCB Part #
- C3002504
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 20mm 220uF 3.5mm 50V 7000hrs@105℃ 8mm 90mΩ@100kHz 910mA@100kHz ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 423
In-stock Item Pricing
Qty Unit Price
1+
$0.2346
50+
$0.1875
200+
$0.1616
500+
$0.1364
2500+
$0.1251
5000+
$0.1184
Welcome back, may I help you?