
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NVE | |
| Package | SOIC-16 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 4.5V~5.5V | |
| Voltage - Supply(VCCB) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 30kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL 715B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NVE | |
| Package | SOIC-16 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 4.5V~5.5V | |
| Voltage - Supply(VCCB) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 30kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL 715B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IL 715B datasheets or manufacturer documentation.
Datasheet: IL 715B Datasheet (PDF)
The IL 715B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.