
AFL020-00E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NVE | |
| Package | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Release Points | 1Gs | |
| Voltage - Supply | 900mV~1.3V | |
| Operation Points | 1.3mT |

* Images are for reference only
AFL020-00E
Extended- Manufacturer
- MFR.Part #
- AFL020-00E
- JLCPCB Part #
- C17403390
- Package
- MSOP-8
- Description
- -20℃~+85℃ 1.3mT 1Gs 900mV~1.3V MSOP-8 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AFL020-00E
Extended- Manufacturer
- MFR.Part #
- AFL020-00E
- JLCPCB Part #
- C17403390
- Package
- MSOP-8
- Description
- -20℃~+85℃ 1.3mT 1Gs 900mV~1.3V MSOP-8 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFL020-00E Specifications
AFL020-00E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NVE | |
| Package | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Release Points | 1Gs | |
| Voltage - Supply | 900mV~1.3V | |
| Operation Points | 1.3mT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFL020-00E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFL020-00E Documents
AFL020-00E datasheets or manufacturer documentation.
Datasheet: AFL020-00E Datasheet (PDF)
AFL020-00E Schematic Symbol & PCB Footprint
The AFL020-00E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.