NTE5291AK
Extended
* Images are for reference only

NTE5291AK

Attributes
Value
Manufacturer
MFR.Part #
NTE5291AK
JLCPCB Part #
C6135137
Package
DO-5
Description
-65℃~+175℃ 10uA@114V 150V 400Ω 50W 75Ω ±5% DO-5 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)400Ω
Tolerance±5%
Impedance(Zzt)75Ω
Zener Voltage(Nom)150V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@114V