NTE5272AK
Extended
* Images are for reference only

NTE5272AK

Attributes
Value
Manufacturer
MFR.Part #
NTE5272AK
JLCPCB Part #
C6622677
Package
DO-5
Description
-65℃~+175℃ 10uA@32.7V 4.5Ω 43V 50W 90Ω ±5% DO-5 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)90Ω
Tolerance±5%
Impedance(Zzt)4.5Ω
Zener Voltage(Nom)43V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@32.7V