
NTE5015SM
- Manufacturer
- MFR.Part #
- NTE5015SM
- JLCPCB Part #
- C7322080
- Package
- SOT-23
- Description
- 1uA@5V 300mW 6Ω 7.5V ±5% SOT-23 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23 | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V |

* Images are for reference only
NTE5015SM
Extended- Manufacturer
- MFR.Part #
- NTE5015SM
- JLCPCB Part #
- C7322080
- Package
- SOT-23
- Description
- 1uA@5V 300mW 6Ω 7.5V ±5% SOT-23 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTE5015SM
Extended- Manufacturer
- MFR.Part #
- NTE5015SM
- JLCPCB Part #
- C7322080
- Package
- SOT-23
- Description
- 1uA@5V 300mW 6Ω 7.5V ±5% SOT-23 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE5015SM Specifications
NTE5015SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23 | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE5015SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE5015SM Documents
NTE5015SM datasheets or manufacturer documentation.
Datasheet: NTE5015SM Datasheet (PDF)
NTE5015SM Schematic Symbol & PCB Footprint
The NTE5015SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.