
* Images are for reference only
NTE30123
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30123
- JLCPCB Part #
- C5816672
- Package
- Plugin,D=8mm
- Description
- -20℃~+80℃ 190mcd 20mA 3.3V 30° 400nm Purple Water Clear Plugin,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2862
200+
$0.9129
500+
$0.8823
1000+
$0.8678
Related Products