
* Images are for reference only
NTE283
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE283
- JLCPCB Part #
- C7250240
- Package
- TO-3
- Description
- 100W 10A 10MHz 15 1mA 3.3V 325V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8646
200+
$11.9160
500+
$11.5191
1000+
$11.3214
Related Products