
* Images are for reference only
NTE2517
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE2517
- JLCPCB Part #
- C5816599
- Package
- TO-204AA(TO-3)
- Description
- 1.5W 100nA 140@100mA,2V 140MHz 2.5A 300mV 50V NPN TO-204AA(TO-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0972
200+
$0.8373
500+
$0.8100
1000+
$0.7955