
* Images are for reference only
MRRC440V55
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V55
- JLCPCB Part #
- C6229587
- Package
- Plugin
- Description
- -40℃~+70℃ 440V 55uF ±6% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6991
200+
$16.2405
500+
$15.6973
1000+
$15.4289
Related Products