
* Images are for reference only
MJE13006
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MJE13006
- JLCPCB Part #
- C6301317
- Package
- TO-220
- Description
- -65℃~+150℃@(Tj) 1mA 300V 3V 4MHz 80W 8@2A,5V 8A NPN TO-220 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7401
200+
$1.4925
500+
$1.4426
1000+
$1.4185
Related Products