
* Images are for reference only
BU406D
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- BU406D
- JLCPCB Part #
- C6521276
- Package
- TO-220
- Description
- 10MHz 15 15mA 1V 200V 60W 7A NPN TO-220 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1444
200+
$2.8517
500+
$2.7551
1000+
$2.7084
Related Products