
* Images are for reference only
89047
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 89047
- JLCPCB Part #
- C5553683
- Package
- Plugin
- Description
- 47pF 5.1mm 50V 6.3mm ±10% 插件 Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
200+
$0.0830
500+
$0.0802
1000+
$0.0788