
* Images are for reference only
54-424
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-424
- JLCPCB Part #
- C5515438
- Package
- -
- Description
- -25℃~+80℃ 125V 125V PC Pin Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2001
200+
$9.2575
500+
$8.9484
1000+
$8.7955