
* Images are for reference only
54-211W
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-211W
- JLCPCB Part #
- C5512210
- Package
- -
- Description
- -20℃~+85℃ 125V Black DPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8872
200+
$3.5469
500+
$3.4277
1000+
$3.3698