
* Images are for reference only
2W351
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2W351
- JLCPCB Part #
- C5487147
- Package
- Plugin,D5.6xL15.5mm
- Description
- -55℃~+200℃ 2W 51kΩ Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D5.6xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3713
200+
$0.1482
500+
$0.1432
1000+
$0.1408