
* Images are for reference only
1N5382B
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N5382B
- JLCPCB Part #
- C5877551
- Package
- Plugin
- Description
- -55℃~+150℃ 1 Independent 1.5kΩ 140V 230Ω 500nA@101V 5W ±5% Plugin Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7710
200+
$0.7078
500+
$0.6836
1000+
$0.6724
Related Products