
* Images are for reference only
10W182
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 10W182
- JLCPCB Part #
- C7160148
- Package
- Plugin,D9.7xL48mm
- Description
- -55℃~+155℃ 10W 820Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D9.7xL48mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4441
200+
$0.5773
500+
$0.5581
1000+
$0.5484