
NSiP83086-DSWTR
- Manufacturer
- MFR.Part #
- NSiP83086-DSWTR
- JLCPCB Part #
- C3345131
- Package
- SOP-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V、4.5V~5.5V 12ns@5V,50pF 42uA 4mA 4mA Bidirectional NSiP83086 Schmitt trigger Tri-State SOP-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-20-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 12ns@5V,50pF | |
| Voltage - Supply | 1.8V~5.5V、4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 42uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation、Short-Circuit Protection、Fail-safe output、Overcurrent Protection | |
| Logic Family | NSiP83086 | |
| Current - Output Low(IOL) | 4mA | |
| output type | Tri-State |

* Images are for reference only
NSiP83086-DSWTR
Extended- Manufacturer
- MFR.Part #
- NSiP83086-DSWTR
- JLCPCB Part #
- C3345131
- Package
- SOP-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V、4.5V~5.5V 12ns@5V,50pF 42uA 4mA 4mA Bidirectional NSiP83086 Schmitt trigger Tri-State SOP-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NSiP83086-DSWTR
Extended- Manufacturer
- MFR.Part #
- NSiP83086-DSWTR
- JLCPCB Part #
- C3345131
- Package
- SOP-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V、4.5V~5.5V 12ns@5V,50pF 42uA 4mA 4mA Bidirectional NSiP83086 Schmitt trigger Tri-State SOP-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSiP83086-DSWTR Specifications
NSiP83086-DSWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-20-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 12ns@5V,50pF | |
| Voltage - Supply | 1.8V~5.5V、4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 42uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation、Short-Circuit Protection、Fail-safe output、Overcurrent Protection | |
| Logic Family | NSiP83086 | |
| Current - Output Low(IOL) | 4mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSiP83086-DSWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSiP83086-DSWTR Schematic Symbol & PCB Footprint
The NSiP83086-DSWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.