
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | SOT-23-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 20pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 11.6MHz | |
| Slew Rate | 35V/us | |
| Single supply | 2.7V~40V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Quiescent Current | 1.7mA | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -20V~-1.35V、1.35V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSOPA9101-Q1STAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | SOT-23-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 20pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 11.6MHz | |
| Slew Rate | 35V/us | |
| Single supply | 2.7V~40V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Quiescent Current | 1.7mA | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -20V~-1.35V、1.35V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSOPA9101-Q1STAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSOPA9101-Q1STAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.