


NS18B20-QTOS
- Manufacturer
- MFR.Part #
- NS18B20-QTOS
- JLCPCB Part #
- C399507
- Package
- TO-92
- Description
- -55℃~+125℃ 1.5uA 12bit 2.7V~5.5V 50ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | TO-92 | |
| Standby Current | 1.5uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 50ms | |
| Interface | Single bus | |
| Temperature Resolution | 12bit |

* Images are for reference only
NS18B20-QTOS
Extended- Manufacturer
- MFR.Part #
- NS18B20-QTOS
- JLCPCB Part #
- C399507
- Package
- TO-92
- Description
- -55℃~+125℃ 1.5uA 12bit 2.7V~5.5V 50ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NS18B20-QTOS
Extended- Manufacturer
- MFR.Part #
- NS18B20-QTOS
- JLCPCB Part #
- C399507
- Package
- TO-92
- Description
- -55℃~+125℃ 1.5uA 12bit 2.7V~5.5V 50ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NS18B20-QTOS Specifications
NS18B20-QTOS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | TO-92 | |
| Standby Current | 1.5uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 50ms | |
| Interface | Single bus | |
| Temperature Resolution | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS18B20-QTOS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NS18B20-QTOS Documents
NS18B20-QTOS datasheets or manufacturer documentation.
Datasheet: NS18B20-QTOS Datasheet (PDF)
NS18B20-QTOS Schematic Symbol & PCB Footprint
The NS18B20-QTOS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.