



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NOVOSENSE | |
| Package | TSSOP-16 | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating Temperature - | -40℃~+105℃ | |
| Maximum Continuous Current | 100mA | |
| Features | Overvoltage protection | |
| RDS(on) | 14Ω | |
| Control Input Logic | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCA9546-DTSPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NOVOSENSE | |
| Package | TSSOP-16 | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating Temperature - | -40℃~+105℃ | |
| Maximum Continuous Current | 100mA | |
| Features | Overvoltage protection | |
| RDS(on) | 14Ω | |
| Control Input Logic | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCA9546-DTSPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCA9546-DTSPR datasheets or manufacturer documentation.
Datasheet: NCA9546-DTSPR Datasheet (PDF)
The NCA9546-DTSPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.