
* Images are for reference only
MT8313A-A
Extended
- Manufacturer
- NOVOSENSE
- MFR.Part #
- MT8313A-A
- JLCPCB Part #
- C5451751
- Package
- TO-92S
- Description
- -40℃~+150℃ 200kHz 3.8V~60V 4mA 5mT 8.5mT Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 401
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 401
In-stock Item Pricing
Qty Unit Price
1+
$0.2944
50+
$0.2312
150+
$0.2042
1000+
$0.1703
2000+
$0.1553
5000+
$0.1463
Related Products