CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. NM180100
NM180100
Extended
* Images are for reference only

NM180100

Attributes
Value
Manufacturer
NORTHERN TECH
MFR.Part #
NM180100
JLCPCB Part #
C5691462
Package
BLGA-81
Description
-147.6dBm -40℃~+85℃ 143mA 2.8V~3.6V 2dBm 8.8mA FSK、LoRa、GFSK、BLE SPI、UART、I2C、I2S、PDM BLGA-81 LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerNORTHERN TECH
PackageBLGA-81
Operating Temperature-40℃~+85℃
Sensitivity-147.6dBm
Output Power2dBm
Modulation SystemFSK、LoRa、GFSK、BLE
Voltage - Supply2.8V~3.6V
Interface TypeSPI、UART、I2C、I2S、PDM
Send Current143mA
Receive Current8.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. NM180100
NM180100

* Images are for reference only

NM180100

Extended
Manufacturer

NORTHERN TECH

MFR.Part #
NM180100
JLCPCB Part #
C5691462
Package
BLGA-81
Description
-147.6dBm -40℃~+85℃ 143mA 2.8V~3.6V 2dBm 8.8mA FSK、LoRa、GFSK、BLE SPI、UART、I2C、I2S、PDM BLGA-81 LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NM180100

* Images are for reference only

NM180100

Extended
Manufacturer

NORTHERN TECH

MFR.Part #
NM180100
JLCPCB Part #
C5691462
Package
BLGA-81
Description
-147.6dBm -40℃~+85℃ 143mA 2.8V~3.6V 2dBm 8.8mA FSK、LoRa、GFSK、BLE SPI、UART、I2C、I2S、PDM BLGA-81 LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NM180100 Specifications

NM180100 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerNORTHERN TECH
PackageBLGA-81
Operating Temperature-40℃~+85℃
Sensitivity-147.6dBm
Output Power2dBm
Modulation SystemFSK、LoRa、GFSK、BLE
Voltage - Supply2.8V~3.6V
Interface TypeSPI、UART、I2C、I2S、PDM
Send Current143mA
Receive Current8.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NM180100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NM180100 Documents

NM180100 datasheets or manufacturer documentation.

Datasheet: NM180100 Datasheet (PDF)

NM180100 Schematic Symbol & PCB Footprint

The NM180100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.