
YB26SKG03
- Manufacturer
- MFR.Part #
- YB26SKG03
- JLCPCB Part #
- C17353277
- Package
- -
- Description
- -25℃~+70℃ DPDT Round Plunger Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
YB26SKG03
Extended- Manufacturer
- MFR.Part #
- YB26SKG03
- JLCPCB Part #
- C17353277
- Package
- -
- Description
- -25℃~+70℃ DPDT Round Plunger Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YB26SKG03
Extended- Manufacturer
- MFR.Part #
- YB26SKG03
- JLCPCB Part #
- C17353277
- Package
- -
- Description
- -25℃~+70℃ DPDT Round Plunger Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YB26SKG03 Specifications
YB26SKG03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YB26SKG03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YB26SKG03 Documents
YB26SKG03 datasheets or manufacturer documentation.
Datasheet: YB26SKG03 Datasheet (PDF)
YB26SKG03 Schematic Symbol & PCB Footprint
The YB26SKG03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.