
* Images are for reference only
M2T18TXG30-DB
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- M2T18TXG30-DB
- JLCPCB Part #
- C5667418
- Package
- Plugin
- Description
- -30℃~+85℃ 28V 28V SPDT White 插件 Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3920
200+
$5.3436
500+
$5.1649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products