
M2049SS1W01
- Manufacturer
- MFR.Part #
- M2049SS1W01
- JLCPCB Part #
- C6898005
- Package
- -
- Description
- -30℃~+85℃ 125V 30V 4PDT Cylinder Lever PC Pin Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
M2049SS1W01
Extended- Manufacturer
- MFR.Part #
- M2049SS1W01
- JLCPCB Part #
- C6898005
- Package
- -
- Description
- -30℃~+85℃ 125V 30V 4PDT Cylinder Lever PC Pin Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M2049SS1W01
Extended- Manufacturer
- MFR.Part #
- M2049SS1W01
- JLCPCB Part #
- C6898005
- Package
- -
- Description
- -30℃~+85℃ 125V 30V 4PDT Cylinder Lever PC Pin Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2049SS1W01 Specifications
M2049SS1W01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2049SS1W01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2049SS1W01 Documents
M2049SS1W01 datasheets or manufacturer documentation.
Datasheet: M2049SS1W01 Datasheet (PDF)
M2049SS1W01 Schematic Symbol & PCB Footprint
The M2049SS1W01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.