
M2018EA2A13
- Manufacturer
- MFR.Part #
- M2018EA2A13
- JLCPCB Part #
- C5104470
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 25,000 Cycles 30V 3A、6A Flat Lever Actuator PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Flat Lever Actuator | |
| Life | 25,000 Cycles | |
| Current Rating | 3A、6A | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
M2018EA2A13
Extended- Manufacturer
- MFR.Part #
- M2018EA2A13
- JLCPCB Part #
- C5104470
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 25,000 Cycles 30V 3A、6A Flat Lever Actuator PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M2018EA2A13
Extended- Manufacturer
- MFR.Part #
- M2018EA2A13
- JLCPCB Part #
- C5104470
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 25,000 Cycles 30V 3A、6A Flat Lever Actuator PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2018EA2A13 Specifications
M2018EA2A13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Flat Lever Actuator | |
| Life | 25,000 Cycles | |
| Current Rating | 3A、6A | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2018EA2A13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2018EA2A13 Schematic Symbol & PCB Footprint
The M2018EA2A13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.