
LW3123-N4DC-A
- Manufacturer
- MFR.Part #
- LW3123-N4DC-A
- JLCPCB Part #
- C6897304
- Package
- -
- Description
- -20℃~+50℃ 125V 30V DPDT Transparent - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Actuator Color | Transparent | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 30V |

* Images are for reference only
LW3123-N4DC-A
Extended- Manufacturer
- MFR.Part #
- LW3123-N4DC-A
- JLCPCB Part #
- C6897304
- Package
- -
- Description
- -20℃~+50℃ 125V 30V DPDT Transparent - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LW3123-N4DC-A
Extended- Manufacturer
- MFR.Part #
- LW3123-N4DC-A
- JLCPCB Part #
- C6897304
- Package
- -
- Description
- -20℃~+50℃ 125V 30V DPDT Transparent - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LW3123-N4DC-A Specifications
LW3123-N4DC-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Actuator Color | Transparent | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW3123-N4DC-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LW3123-N4DC-A Documents
LW3123-N4DC-A datasheets or manufacturer documentation.
Datasheet: LW3123-N4DC-A Datasheet (PDF)
LW3123-N4DC-A Schematic Symbol & PCB Footprint
The LW3123-N4DC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.