


LP0115CCKW01A
- Manufacturer
- MFR.Part #
- LP0115CCKW01A
- JLCPCB Part #
- C17388779
- Package
- Plugin
- Description
- -25℃~+70℃ 3A Black Round Button SPDT Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 80gf | |
| Contact Current | 3A | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Life | 500,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |

* Images are for reference only
LP0115CCKW01A
Extended- Manufacturer
- MFR.Part #
- LP0115CCKW01A
- JLCPCB Part #
- C17388779
- Package
- Plugin
- Description
- -25℃~+70℃ 3A Black Round Button SPDT Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LP0115CCKW01A
Extended- Manufacturer
- MFR.Part #
- LP0115CCKW01A
- JLCPCB Part #
- C17388779
- Package
- Plugin
- Description
- -25℃~+70℃ 3A Black Round Button SPDT Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP0115CCKW01A Specifications
LP0115CCKW01A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 80gf | |
| Contact Current | 3A | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Life | 500,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP0115CCKW01A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP0115CCKW01A Documents
LP0115CCKW01A datasheets or manufacturer documentation.
Datasheet: LP0115CCKW01A Datasheet (PDF)
LP0115CCKW01A Schematic Symbol & PCB Footprint
The LP0115CCKW01A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.