
JWM11BHH-H
- Manufacturer
- MFR.Part #
- JWM11BHH-H
- JLCPCB Part #
- C7212839
- Package
- -
- Description
- -25℃~+70℃ 125V Gray SPST - Rocker Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Gray | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
JWM11BHH-H
Extended- Manufacturer
- MFR.Part #
- JWM11BHH-H
- JLCPCB Part #
- C7212839
- Package
- -
- Description
- -25℃~+70℃ 125V Gray SPST - Rocker Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JWM11BHH-H
Extended- Manufacturer
- MFR.Part #
- JWM11BHH-H
- JLCPCB Part #
- C7212839
- Package
- -
- Description
- -25℃~+70℃ 125V Gray SPST - Rocker Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JWM11BHH-H Specifications
JWM11BHH-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Gray | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JWM11BHH-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JWM11BHH-H Documents
JWM11BHH-H datasheets or manufacturer documentation.
Datasheet: JWM11BHH-H Datasheet (PDF)
JWM11BHH-H Schematic Symbol & PCB Footprint
The JWM11BHH-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.