
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Red | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JWM11BCA-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Red | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JWM11BCA-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JWM11BCA-H datasheets or manufacturer documentation.
Datasheet: JWM11BCA-H Datasheet (PDF)
The JWM11BCA-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.