JWL21RC1A/U
Extended
* Images are for reference only

JWL21RC1A/U

Attributes
Value
Manufacturer
MFR.Part #
JWL21RC1A/U
JLCPCB Part #
C6645393
Package
-
Description
-25℃~+70℃ 125V DPST Red - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerNKK Switches
Package-
Operating Temperature-25℃~+70℃
Actuator ColorRed
CircuitDPST
Voltage Rating (DC)125V