JF15CP2H - 1
JF15CP2H - 2
JF15CP2H - 3
Extended1/3
* Images are for reference only

JF15CP2H

Attributes
Value
Manufacturer
MFR.Part #
JF15CP2H
JLCPCB Part #
C4550944
Package
Plugin
Description
-25℃~+85℃ 24V 3N 5.08mm 500,000 Cycles 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current50mA
Operating Force3N
Length17.7mm
Termination StylePC Pin
Voltage Rating24V
Life500,000 cycles
Actuator StyleRound Button
Switch Height5.08mm
CircuitSPST-NO
Mounting TypeThrough Hole
Width16.4mm