
* Images are for reference only
JB15KP-4HH
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- JB15KP-4HH
- JLCPCB Part #
- C6281165
- Package
- Plugin
- Description
- -25℃~+70℃ 1.76N 24V 50mA IP67 PC Pin Rectangular Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9457
200+
$1.1764
500+
$1.1362
1000+
$1.1169