
* Images are for reference only
JB15HAP-2C
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- JB15HAP-2C
- JLCPCB Part #
- C6281148
- Package
- Plugin
- Description
- -25℃~+70℃ 125mA 2.65N 24V IP67 PC Pin Rectangular Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1268
200+
$1.6472
500+
$1.5926
1000+
$1.5653