
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 28V | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Actuator/Cap Color | Red |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GB15AH-XC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 28V | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Actuator/Cap Color | Red |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GB15AH-XC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GB15AH-XC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.