
B22EP
- Manufacturer
- MFR.Part #
- B22EP
- JLCPCB Part #
- C5592252
- Package
- Plugin
- Description
- -30℃~+85℃ 28V 28V DPDT Flat Lever Actuator Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |

* Images are for reference only
B22EP
Extended- Manufacturer
- MFR.Part #
- B22EP
- JLCPCB Part #
- C5592252
- Package
- Plugin
- Description
- -30℃~+85℃ 28V 28V DPDT Flat Lever Actuator Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B22EP
Extended- Manufacturer
- MFR.Part #
- B22EP
- JLCPCB Part #
- C5592252
- Package
- Plugin
- Description
- -30℃~+85℃ 28V 28V DPDT Flat Lever Actuator Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B22EP Specifications
B22EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B22EP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B22EP Documents
B22EP datasheets or manufacturer documentation.
Datasheet: B22EP Datasheet (PDF)
B22EP Schematic Symbol & PCB Footprint
The B22EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.