AS24BW
Extended
* Images are for reference only

AS24BW

Attributes
Value
Manufacturer
MFR.Part #
AS24BW
JLCPCB Part #
C7217770
Package
Plugin
Description
-30℃~+85℃ 28V SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-30℃~+85℃
Voltage Rating28V
CircuitSP3T
Mounting TypeThrough Hole