


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | NINE CIHP | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Volume Control | |
| Voltage - Supply | 2V~5V | |
| Sampling Rate | 32kHz | |
| Features | Power-down and reset protection、On-chip digital gain、Mute control | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NV008DW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | NINE CIHP | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Volume Control | |
| Voltage - Supply | 2V~5V | |
| Sampling Rate | 32kHz | |
| Features | Power-down and reset protection、On-chip digital gain、Mute control | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV008DW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NV008DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.